Fair-Rite Products2512066017Y0Ferritperlen
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.25Ohm DCR 1206 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Layer | |
100M | |
600 | |
0.35 | |
25% | |
0.25 | |
-55 | |
125 | |
3.4 | |
Surface Mount | |
1206 | |
Tape and Reel | |
1.8 | |
1.3 |
EDA / CAD Models |