Fair-Rite Products2518061017Y6Ferritperlen
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Layer | |
100M | |
100 | |
6 | |
25% | |
0.02 | |
-55 | |
125 | |
4.7 | |
Surface Mount | |
1806 | |
Tape and Reel | |
1.8 | |
1.8 |
EDA / CAD Models |