Fair-Rite Products2518121217Y3Ferritperlen
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Layer | |
100M | |
120 | |
3 | |
25% | |
0.04 | |
-55 | |
125 | |
4.7 | |
Surface Mount | |
1812 | |
Tape and Reel | |
3.4 | |
1.8 |
EDA / CAD Models |