Johanson Dielectrics251R14S100JV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 250V C0G 5% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this 251R14S100JV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. It has a tolerance of 5%. Its capacitance value is 10pF.

Import TariffMay apply to this part

Auf Lager: 5.880 Stück

Regional Inventory: 1.880

    Total0,27 €Price for 1

    1.880 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      1880
      Country Of origin:
      Mexiko
         
      • Price: 0,2724 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.880 Stück
      • Price: 0,2724 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 4.000 Stück
      • Price: 0,06 €