Johanson Dielectrics251R14S101GV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 250V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 251R14S101GV4T multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 100pF. It has a tolerance of 2%. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.