Johanson Dielectrics251R15S4R3DV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 4.3pF 250V C0G 0.5pF Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 251R15S4R3DV4E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. Its capacitance value is 4.3pF.