Rubycon25MU106MD15750Kondensator, Kunststofffilm
Cap Film 10uF 25V Polymer 20%( 5.7 X 5 X 1.8mm) SMD 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Cap Film 10uF 25V Polymer 20%( 5.7 X 5 X 1.8mm) SMD 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |