Panasonic25SEP33MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.03 Ohm 2.98A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
33uF | |
20% | |
25VDC | |
0.03 | |
Standard | |
2980 | |
413@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 12 | |
-55 | |
105 | |
Bulk | |
0.6 | |
8 | |
12(Max) |
By adding one of Panasonic's 25SEP33M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Users like its long lead wire form. It can withstand a voltage of 25 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product's terminal pitch is 3.5 mm. This product is 12(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. The 25SEP33M conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 413@2Min μA.