Panasonic25SEP56MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 56uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 3.8A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
56uF | |
20% | |
25VDC | |
0.028 | |
Standard | |
3800 | |
700@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 13 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
13(Max) |
By adding one of Panasonic's 25SEP56M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 25 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. The 25SEP56M conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 700@2Min μA. This product is 13(Max) mm tall with a diameter of 10 mm. This product's terminal pitch is 5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.