Panasonic25SVP6R8MAluminium-Polymer-Kondensator

Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.08 Ohm 1.2A 2000h 105°C T/R

With the 25SVP6R8M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 5.9 mm tall with a diameter of 6.3 mm. Its leakage current is 85@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

3.000 Stück: heute versandbereit

    Total33,80 €Price for 213

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      213
      Maximum Of:
      999
      Country Of origin:
      Japan
         
      • Price: 0,1587 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.000 Stück
      • Price: 0,1587 €
    • (1000)

      heute versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      22 Wochen
      • In Stock: 1.000 Stück
      • Price: 0,3394 €