Meist Gesucht

Panasonic25SVPD47MAluminium-Polymer-Kondensator

Cap Aluminum Polymer 47uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 0.943A 2000h 125°C Automotive T/R

Look no further than the 25SVPD47M conductive polymer aluminum solid capacitor from Panasonic, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This product is 11.9 mm tall with a diameter of 8 mm. Its leakage current is 235@2Min μA.

Import TariffMay apply to this part

110 Stück: morgen versandbereit

    Total0,53 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      110
      Country Of origin:
      Japan
         
      • Price: 0,5285 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Japan
      • In Stock: 110 Stück
      • Price: 0,5285 €