Panasonic25SVPF27MXAluminium-Polymer-Kondensator
Cap Aluminum Polymer 27uF 25VDC 20%( 5 X 5.9mm) SMD 0.04 Ohm 2.45A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 25SVPF27MX conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 25 VDC. It has 2 terminals. Its leakage current is 135@2Min μA. This product is 5.9 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |