Panasonic25SVPK120MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 120uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 1010mA 1000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
120uF | |
20% | |
25VDC | |
0.024 | |
Standard | |
1010 | |
600@2Min | |
1000 | |
Polar | |
Aluminum Cylindrical Can | |
Surface Mount | |
2 | |
8 X 6.9 | |
-55 | |
125 | |
Tape and Reel | |
8 | |
6.9 |
EDA / CAD Models |