Vishay25YD22KE-RKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5S 20% (11.7 X 4.3mm) Radial Disc 6.4mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
250VAC|400VAC | |
Y5S | |
No | |
Disc | |
Radial | |
6.4 | |
X1/Y2 | |
2 | |
11.7 X 4.3 | |
-30 | |
125 | |
0.64 | |
11.7(Max) | |
4.3(Max) | |
14.9(Max) | |
Through Hole |
This 25YD22KE-R high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This product is 4.3(Max) mm deep. It has a tolerance of 20%. The 25YD22KE-R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm.
EDA / CAD Models |