Vishay293D225X9016B2TE3Kondensator, Tantal, fest

Cap Tant Solid 2.2uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.6 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 293D225X9016B2TE3 capacitor from Vishay does just that. It can withstand a voltage of 16 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.

Import TariffMay apply to this part

364 Stück: morgen versandbereit

    Total0,30 €Price for 1

    • Service Fee  6,18 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      364
      Country Of origin:
      China
         
      • Price: 0,2976 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 364 Stück
      • Price: 0,2976 €