Vishay293D475X9035C2TE3Kondensator, Tantal, fest

Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125°C T/R

Need a high capacitance value with a low footprint design? Look no further this 293D475X9035C2TE3 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 35 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

388 Stück: heute versandbereit

    Total0,48 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      388
      Country Of origin:
      China
         
      • Price: 0,4758 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 388 Stück
      • Price: 0,4758 €