Semtech2EX272K3Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0027uF 3000V X7R 10% Radial 7.62mm 125°C
EAR99 | |
Unconfirmed | |
8504.40.95.70 | |
Automotive | No |
PPAP | No |
0.0027uF | |
10% | |
3000VDC | |
X7R | |
Through Hole | |
2 | |
-55 | |
125 |
EDA / CAD Models |
Cap Ceramic 0.0027uF 3000V X7R 10% Radial 7.62mm 125°C
EAR99 | |
Unconfirmed | |
8504.40.95.70 | |
Automotive | No |
PPAP | No |
0.0027uF | |
10% | |
3000VDC | |
X7R | |
Through Hole | |
2 | |
-55 | |
125 |
EDA / CAD Models |