Panasonic2R5SVPC2700MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5.07A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
2700uF | |
20% | |
2.5VDC | |
0.012 | |
Low | |
5070 | |
1350@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.6 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.6 |
Panasonic's 2R5SVPC2700M conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 1350@2Min μA. It has a tolerance of 20%. This product is 12.6 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |