Johanson Dielectrics302R29W151KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 3000V X7R 10% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 302R29W151KV4E multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. Its capacitance value is 150pF. It has a tolerance of 10%.