3M3365/06100Kabel, Flach
Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
3M's flat cable 3365/06 (100) flat cable can provide a great alternative to etching space-consuming electrical lines on a printed circuit board. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It is insulated with polyvinyl chloride. It has a gray/red edge PVC jacket.
