10% Off
Panasonic35SEPF82MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Look no further than the 35SEPF82M conductive polymer aluminum solid capacitor from Panasonic, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 35 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. The 35SEPF82M conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 12(Max) mm tall with a diameter of 8 mm. Its leakage current is 574@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 3.5 mm.
EDA / CAD Models |