Panasonic35SVPD47MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 35VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 1.15A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Look no further than the 35SVPD47M conductive polymer aluminum solid capacitor from Panasonic, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 329@2Min μA. This product is 12.6 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
EDA / CAD Models |