Vishay440LD22-RKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 10.9 X 5.7mm) Radial Disc 9.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Look no further! This low cost ceramic disc 440LD22-R high frequency capacitor from Vishay is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. It has a tolerance of 20%. The 440LD22-R high frequency capacitor has a radial termination style. This product is 5.7(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm.
EDA / CAD Models |