KEMET Corporation46KN347050N0MKondensator, Kunststofffilm
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 110°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This emi suppression 46KN347050N0M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 26.5 mm long, 16 mm tall and 7 mm deep. The 46KN347050N0M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.47uF.