Panasonic4SVPC150MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1.97A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
4VDC | |
0.03 | |
Low | |
1970 | |
300@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.9 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
5.9 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 4SVPC150M conductive polymer aluminum solid capacitors. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 5 mm. Its leakage current is 300@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |