Johanson Dielectrics500R07S270GV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 27pF 50V C0G 2% Pad SMD 0402 125°C T/R

This 500R07S270GV4T multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 2%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 27pF.

14 Stück: morgen versandbereit

    Total0,26 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,2578 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 14 Stück
      • Price: 0,2578 €