Johanson Dielectrics500R07S5R6BV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 500R07S5R6BV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 5.6pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
