Reduced Price
Johanson Dielectrics500R15N100FV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
You can't go wrong with this 500R15N100FV4T multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. Its capacitance value is 10pF. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep.