Johanson Dielectrics500R15N102JV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.001uF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2.03 X 1.27 X 1.27 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.03 | |
1.27 | |
1.27(Max) |
You can use multiple capacitors of different parameters choosing this 500R15N102JV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep. It has a tolerance of 5%. Its capacitance value is 0.001uF.