Johanson Dielectrics500R15N681JV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this 500R15N681JV4T multilayer ceramic capacitor from Johanson can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep. Its capacitance value is 680pF. It has a tolerance of 5%.