Johanson Dielectrics500S41N562JV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Get more with less with Johanson's 500S41N562JV4E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 0.0056uF. This product is 3.18 mm long, 1.65(Max) mm tall and 2.41 mm deep.