Johanson Dielectrics500X14W472MV4TCapacitor Feed Through
Cap Feed Through 0.0047uF 50VDC X7R 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.0047uF | |
20% | |
50VDC | |
10G | |
X7R | |
No | |
Flat | |
Surface Mount | |
X2Y | |
2.5 | |
0603 | |
-55 | |
125 | |
1.626 | |
0.889 | |
0.66(Max) |
This 500X14W472MV4T multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes x2y technology. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. It has a tolerance of 20%. Its capacitance value is 0.0047uF.