Johanson Dielectrics501R18N101JV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 501R18N101JV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 100pF. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 5%.