Johanson Dielectrics502R30N102KV3U--SCKondensator, keramisch, mehrschichtig
Cap Ceramic Suppression Y2 0.001uF 250VAC C0G 10% Pad SMD 2211 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this 502R30N102KV3U-****-SC multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.72 mm long, 2.92(Max) mm tall and 2.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.