50% Off
Dialight557-1002-203FPanel Mount Indicators
LED Panel Mount Indicator Uni-Color White 5350mcd 2-Pin
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
White | |
1 | |
17.8x17.8x8.9 | |
5350mcd | |
LED | |
5 | |
16(Typ) | |
-25 | |
85 | |
No | |
5 | |
No | |
No | |
Nickel Plated Brass | |
IP66 | |
AlInGaP|InGaN | |
Circular | |
25.4 | |
Top Mount | |
White | |
Durchmesser | 19.8 mm |
Befestigung | Panel |
Verpackungslänge | 35.6(Max) mm |
Leiterplatte geändert | 2 |
2 |