Vishay561R10TCCQ25Kondensator, keramisch, einlagig
Cap Ceramic Single 25pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
25pF | |
5% | |
1000VDC | |
50G | |
C0G | |
Radial | |
6.4 | |
0.1 | |
7.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
7.4(Max) | |
4(Max) | |
10.575(Max) | |
Through Hole |
Using Vishay's ceramic disc 561R10TCCQ25 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. The 561R10TCCQ25 high frequency capacitor has a radial termination style. Its capacitance value is 25pF. This product is 4(Max) mm deep. It has a tolerance of 5%.
EDA / CAD Models |