Vishay562R5GAT50QAKondensator, keramisch, einlagig
Cap Ceramic Single 500pF 1000V X5F 20% (6.4 X 4mm) Radial Disc 6.4mm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
500pF | |
20% | |
1000VDC | |
20G | |
X5F | |
No | |
Radial | |
6.4 | |
2.5 | |
6.4 X 4 | |
-55 | |
105 | |
Tape and Reel | |
0.51 | |
6.4(Max) | |
4(Max) | |
9.6(Max) | |
Through Hole |
EDA / CAD Models |