Vishay564R30GAQ15Kondensator, keramisch, einlagig
Cap Ceramic Single 15pF 3000V U2J 20% (8.4 X 4.6mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
15pF | |
20% | |
3000VDC | |
50G | |
U2J | |
No | |
High Capacitance|High Stability|Low Losses | |
Radial | |
6.4 | |
2 | |
8.4 X 4.6 | |
-25 | |
105 | |
Bulk | |
0.81 | |
8.4(Max) | |
4.6(Max) | |
13.2(Max) | |
Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 564R30GAQ15 single-layer ceramic disc capacitors. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The 564R30GAQ15 high frequency capacitor has a radial termination style. This product is 4.6(Max) mm deep. Its capacitance value is 15pF. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm.