Vishay564R30GAQ22Kondensator, keramisch, einlagig
Cap Ceramic Single 22pF 3000V R3L 20% (8.4 X 5.1mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
3A999c. | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
The use of ceramic materials helps dissipate heat quicker in the ceramic disc 564R30GAQ22 single-layer disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 564R30GAQ22 high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 22pF. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. This product is 5.1(Max) mm deep.
EDA / CAD Models |