Vishay564R30GAT27Kondensator, keramisch, einlagig
Cap Ceramic Single 270pF 3000V X5F 20% (8.4 X 4.6mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Install the ceramic disc 564R30GAT27 high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.6(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. The 564R30GAT27 high frequency capacitor has a radial termination style. Its capacitance value is 270pF. It has a tolerance of 20%.
EDA / CAD Models |