50% Off
Vishay592D108X96R3X2T20HKondensator, Tantal, fest
Cap Tant Solid 1000uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.04 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
10% | |
6.3VDC | |
0.04 | |
Low | |
2090 | |
63 | |
Polar | |
16 | |
No | |
No | |
X | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
14.5 X 7.37 X 2 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
14.5(Max) | |
7.37 | |
2(Max) |
This 592D108X96R3X2T20H solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 63 μA. It has a tolerance of 10%. This product is 14.5(Max) mm long, 2(Max) mm tall and 7.37 mm deep. Its capacitance value is 1000uF.
EDA / CAD Models |