50% Off
Vishay593D106X0050E2TE3Kondensator, Tantal, fest
Cap Tant Solid 10uF 50V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.55 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
50VDC | |
0.55 | |
Low | |
550 | |
5 | |
Polar | |
6 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
±0.3 | |
±0.3 | |
±0.3 |
EDA / CAD Models |