Vishay593D227X9010E2TE3Kondensator, Tantal, fest
Cap Tant Solid 220uF 10V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
10VDC | |
0.1 | |
Low | |
1280 | |
22 | |
Polar | |
8 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 |
The low leakage current characteristic of this 593D227X9010E2TE3 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 22 μA. Its capacitance value is 220uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |