Vishay594D107X0016C2TKondensator, Tantal, fest

Cap Tant Solid 100uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.08 Ohm 125°C T/R

Looking for high capacitance with a low footprint design? This 594D107X0016C2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. Its leakage current is 16 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 100uF.

100 Stück: morgen versandbereit

    Total1,81 €Price for 1

    • Service Fee  6,19 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      Israel
         
      • Price: 1,8131 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Israel
      • In Stock: 100 Stück
      • Price: 1,8131 €