Vishay594D107X0025R2TKondensator, Tantal, fest

Cap Tant Solid 100uF 25V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.09 Ohm 125°C T/R

This 594D107X0025R2T solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. Its leakage current is 25 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

343 Stück: heute versandbereit

    Total5,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      343
      Country Of origin:
      Israel
         
      • Price: 5,0209 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Israel
      • In Stock: 343 Stück
      • Price: 5,0209 €