Vishay595D106X0016B2TKondensator, Tantal, fest

Cap Tant Solid 10uF 16V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD 0.76 Ohm 125°C T/R

This 595D106X0016B2T tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep.

Import TariffMay apply to this part

57 Stück: heute versandbereit

    Total0,79 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      57
      Country Of origin:
      Israel
         
      • Price: 0,7895 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Israel
      • In Stock: 57 Stück
      • Price: 0,7895 €