Vishay595D226X96R3B2TKondensator, Tantal, fest

Cap Tant Solid 22uF 6.3V B CASE 10% (4 X 2.8 X 1.9mm) Pad SMD 0.57 Ohm 125°C T/R

This 595D226X96R3B2T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.4 μA. Its capacitance value is 22uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1.390 Stück: heute versandbereit

    Total1,64 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1390
      Country Of origin:
      Israel
         
      • Price: 1,6373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Israel
      • In Stock: 1.390 Stück
      • Price: 1,6373 €