Teledyne e2v5962-8853201ZAA/D-W
1-Channel Single ADC Flash 30Msps 9-bit Parallel 68-Pin LLCC
3A001a.2.c. | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Flash | |
9bit | |
1 | |
1 | |
30Msps | |
Parallel | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Analog and Digital | |
2.1V | |
-5.5 | |
-5 | |
-4.9 | |
6070 | |
0.2%FSR | |
1.5%FSR | |
57dB(Min) | |
No | |
Yes | |
Yes | |
-55 | |
125 | |
Military | |
Befestigung | Surface Mount |
Leiterplatte geändert | 68 |
Lieferantenverpackung | LLCC |
68 |
Converting digital signals from analog is easy with e2v Aerospace & Defense's 5962-8853201ZA ADC.