Analog Devices5962-89629013XDatenerfassungs System
Data Acquisition System Single ADC Single DAC 8bit 28-Pin CLLCC Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
ADC|DAC | |
8 | |
0.5 | |
Single|Dual | |
1 | |
1 | |
Parallel | |
4 | |
CMOS | |
0 to 1.25|0 to 2.5|-1.25 to 1.25|-2.5 to 2.5 | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
±1LSB | |
44(Min) | |
-55 | |
125 | |
Tube | |
±4LSB | |
Extended Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.54(Max) mm |
Verpackungsbreite | 11.63(Max) mm |
Verpackungslänge | 11.63(Max) mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
28 | |
Leitungsform | No Lead |
Sampled signals can easily be collected and processed with this 5962-89629013X acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.