Teledyne e2v5962-9098902MLASPLD
SPLD PLDC20RA10 Family 10 Macro Cells 27.78MHz 0.8um Technology 5V 24-Pin CDIP
3A001a.2.c. | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PLDC20RA10 | |
10 | |
10 | |
4 | |
0.8um | |
Yes | |
Yes | |
No | |
27.78 | |
25 | |
25 | |
4.5 | |
5 | |
5.5 | |
85 | |
-55 | |
125 | |
Military | |
PLDC20 | |
Befestigung | Through Hole |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |